reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TES 2N-0513 :: DC/DC converter, TES-2N series, 4.5-9 / 15 VDC

Item-No.: TES 2N-0513
€25,65
Category of goods: 1

TES 2N-0513

  • Product Description
  • Technical information
  • Electrical values
    • Ripple
    • 50 mVss
    • Output
    • 15 VDC
    • Input voltage
    • 4.5 - 9 VDC
    • Current
    • 135
  • General
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • SMD housing
Low profile SMD package
Wide 2:1 input range
Fully regulated output
I/O isolation 1500 VDC
Short circuit protection
Operating temperature range -40°C to +85°C, above 71°C derating 3.5 %/K
3 years warranty

Further specifications
Regulation:
-Line regulation: 0.5 % max.
-Load regulation: 0.75 % max.
Ripple & noise: 50 mVpk-pk max. (20 MHz BW)
Input filter to meet EN 55022, class A

Model: TES 2N-0513, 2 W
Input voltage: 4.5-9 VDC
Output voltage: 15 VDC
Output current max.: 135 mA

Pinning
Pin 1: -Vin (GND)
Pin 7: NC
Pin 8: NC
Pin 9: +Vout
Pin 10: -Vout
Pin 16: +Vin (Vcc)



Manufacturer : TRACO
Factory number : TES 2N-0513
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Ripple
    • 50 mVss
    • Output
    • 15 VDC
    • Input voltage
    • 4.5 - 9 VDC
    • Current
    • 135
  • General
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • SMD housing