reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R05P205S :: DC/DC, 2 W, 5 V, 400 mA, Single

Item-No.: R05P205S
€14,50
Category of goods: 1

R05P205S

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 5 VDC
  • General
    • Type
    • DC/DC converter
The RxxP2xxS_D Series of DC/DC Converters are certified to UL/CSA-60950 and UL/CSA 60601as well as EN-60950 and EN60601. This makes them ideal for medical and safety applications where approved isolation is required.

• UL/CSA and EN Safety certified
• EN-60601 for Medical Applications
• isolation 6.4kVDC
• optional Continuous Short Circuit Protected
• unique Transformer System (Patent Pending)
• compact SIP7 Package
• suitable for IGBT Applications
• very low Isolation Capacitance

Technical Data:
Input Voltage: 5, 12, 15, 24 V DC
Outout Voltage: 5 V DC
Output Current: 400 mA
Efficiency: 70-75%
Output Ripple and Noise: 200 mVp-p max.

Pinning:
1 +Vin
2 -Vin
5 -Vout
6 No Pin
7 +Vout



Manufacturer : RECOM
Factory number : 10003736
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 5 VDC
  • General
    • Type
    • DC/DC converter
Datasheet/manual