reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB N9604-28M :: USB node controller DMA, SOL-28

Item-No.: USB N9604-28M
€7,45
Category of goods: 1

USB N9604-28M

  • Product Description
  • Technical information
  • General
    • Model
    • USB Node controller
    • Mounting form
    • SOL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • Internal oscillator
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 3 - 5.5 VDC
    • Input voltage
    • 0.8 - 2 VDC
    • Input current
    • ±10 µ A
    • Output voltage
    • 0.3 - 2.8 VDC
    • Frequency
    • 48 MHz

USB node controller DMA
Housing: SOL-28



Manufacturer : TEXAS INSTRUMENTS
Factory number : USBN9604-28M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • USB Node controller
    • Mounting form
    • SOL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • Internal oscillator
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 3 - 5.5 VDC
    • Input voltage
    • 0.8 - 2 VDC
    • Input current
    • ±10 µ A
    • Output voltage
    • 0.3 - 2.8 VDC
    • Frequency
    • 48 MHz
Datasheet/manual