reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN 65HVD251D :: CAN transceiver 1 Mbit/s 4.4 - 5.5 V, SO-8

Item-No.: SN 65HVD251D
€3,40
Category of goods: 1

SN 65HVD251D

  • Product Description
  • Technical information
  • General
    • Model
    • CAN transceiver
    • Mounting form
    • SO-8
    • Temperature range
    • -40 ... +85
  • Specials
    • CPU clock
    • 26 MHz
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 1,65 - 3,85 VDC
    • Input current
    • ±4 m A
    • Input Impedance
    • 20 - 50 kOhm
    • Output Current
    • ±4 m A
    • Data transfer rate
    • 1 Mbit/s
    • Performance
    • 963 m W

CAN transceiver 1 Mbit/s 4.5 - 5.5 V, SO-8
Code: VP251



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN65HVD251D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • CAN transceiver
    • Mounting form
    • SO-8
    • Temperature range
    • -40 ... +85
  • Specials
    • CPU clock
    • 26 MHz
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 1,65 - 3,85 VDC
    • Input current
    • ±4 m A
    • Input Impedance
    • 20 - 50 kOhm
    • Output Current
    • ±4 m A
    • Data transfer rate
    • 1 Mbit/s
    • Performance
    • 963 m W
Datasheet/manual