reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN 65HVD231D :: CAN transceiver 1 Mbit/s 3.3 V, SO-8

Item-No.: SN 65HVD231D
€2,15
Category of goods: 1


SN 65HVD231D

  • Product Description
  • Technical information
  • General
    • Modelname
    • CAN transceiver
    • Mounting form
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Input voltage
    • 0.8 - 2 VDC
    • Data transfer rate
    • 1 Mbit/s
    • Performance
    • 725 m W

CAN transceiver 1 Mbit/s 3.3 V, SO-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN65HVD231D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • CAN transceiver
    • Mounting form
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Input voltage
    • 0.8 - 2 VDC
    • Data transfer rate
    • 1 Mbit/s
    • Performance
    • 725 m W
Datasheet/manual