reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SJA 1000 T :: PellCAN 2.0B, 1 Mbit/s, 24 MHz, SO-28

Item-No.: SJA 1000 T
€3,99
Category of goods: 1 = discountable

SJA 1000 T

  • Product Description
  • Technical information
  • General
    • Model
    • CAN controller
    • Type
    • stand alone
    • Mounting form
    • SO-28
    • Temperature range
    • -40 ... +125
  • Specials
    • CPU clock
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0.8 - 6 VDC
    • Input current
    • ±4 m A
    • Output Current
    • ±4 m A
    • Performance
    • 1 W

PellCAN 2.0B, 1 Mbit/s, 24 MHz, SO-28



Manufacturer : NXP
Factory number : SJA1000T/N1,112
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • CAN controller
    • Type
    • stand alone
    • Mounting form
    • SO-28
    • Temperature range
    • -40 ... +125
  • Specials
    • CPU clock
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0.8 - 6 VDC
    • Input current
    • ±4 m A
    • Output Current
    • ±4 m A
    • Performance
    • 1 W
Datasheet/manual