reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FT 232 BL :: Converter IC RS232/RS422 USB/serial interface

Item-No.: FT 232 BL
€5,75
Category of goods: 1

FT 232 BL

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • USB to serial
    • Mounting form
    • LQFP-32
    • Temperature range
    • 0 ... 70
  • Implementation
    • EEPROM
    • 16-bit
  • Interfaces
    • UART
    • yes
  • Electrical values
    • Supply voltage
    • 4.35 - 5.25 VDC
    • Output voltage
    • 0.3 - 4.9 VDC
    • Output Current
    • 24 m A
    • Frequency
    • 6 - 48 MHz

Converter IC RS232/RS422 USB/serial Interface
Housing: LQFP-32
Manufacturer: FTDI



Manufacturer : FTDI
Factory number : FT232BL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • USB to serial
    • Mounting form
    • LQFP-32
    • Temperature range
    • 0 ... 70
  • Implementation
    • EEPROM
    • 16-bit
  • Interfaces
    • UART
    • yes
  • Electrical values
    • Supply voltage
    • 4.35 - 5.25 VDC
    • Output voltage
    • 0.3 - 4.9 VDC
    • Output Current
    • 24 m A
    • Frequency
    • 6 - 48 MHz