reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENC 28J60-I/SS :: Ethernet controller, stand-alone, SSOP-28

Item-No.: ENC 28J60-I/SS
€3,30
Category of goods: 1


ENC 28J60-I/SS

  • Product Description
  • Technical information
  • General
    • Modelname
    • controller
    • Type
    • ethernet
    • Design
    • Stand-alone
    • Mounting form
    • SSOP-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 8 SRAM kByte
  • Interfaces
    • SPI
    • Yes SPI
  • Electrical values
    • Supply voltage
    • 3.1 - 3.6 VDC
    • Input voltage
    • 1 - 5.5 VDC
    • Output voltage
    • 0.4 - 2.9 VDC
    • Frequency
    • 25 MHz

Ethernet controller with SPI/MAC & PHY, stand-alone
Housing: SSOP-28
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : ENC28J60-I/SS
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • controller
    • Type
    • ethernet
    • Design
    • Stand-alone
    • Mounting form
    • SSOP-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 8 SRAM kByte
  • Interfaces
    • SPI
    • Yes SPI
  • Electrical values
    • Supply voltage
    • 3.1 - 3.6 VDC
    • Input voltage
    • 1 - 5.5 VDC
    • Output voltage
    • 0.4 - 2.9 VDC
    • Frequency
    • 25 MHz
Datasheet/manual