reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 90USB1287 TQ :: 8-bit AVR MCU,128 KB Flash, USB contr.,TQFP-64

Item-No.: AT 90USB1287 TQ
€12,30
Category of goods: 1


AT 90USB1287 TQ

  • Product Description
  • Technical information
  • General
    • Modelname
    • microcontroller
    • Type
    • 8-bit
    • Mounting form
    • TQFP-64
    • Temperature range
    • -40 ... +85
  • Implementation
    • Analog comparator
    • onChip analog comparator
    • Memory
    • 128 Flash
    • Memory controller
    • 8
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • Yes
    • SPI
    • Yes SPI
  • External I/O Ports
    • PS/2
    • Yes
  • Electrical values
    • Supply voltage
    • Max. 6 VDC
    • Input voltage
    • 0.1 - 6 VDC

AT90USB1287

• High performance, low power AVR 8-bit microcontroller
• Advanced RISC architecture
- 135 instructions — execution usually in a single clock cycle
- 32 x 8 General Purpose Working Registers
- throughput up to 16 MIPS at 16 MHz
- on-chip 2 cycle multiplier
• Non-volatile program and data memory
- 128 Kbytes of In-System-Programmable (ISP) Flash memory
• JTAG (IEEE std. 1149.1 compliant) interface
- boundary-scan capabilities according to the JTAG standard
- extensive on-chip debug support
- programming of Flash, EEPROM, fuses and lock bits via the JTAG interface
• USB 2.0 full-speed/low-speed devices and On-The-Go module
• USB full-speed/low speed Module with interrupt
• USB OTG reduced host:
- supports Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- provision of status and control signals for software implementation of HNP and SRP
- offers programmable times for HNP and SRP
• Extensive peripheral functions
• Special microcontroller features
- power-on reset and brown-out detection
- internal calibrated oscillator
- external and internal interrupt sources
- six sleep modes: idle, ADC noise reduction, power save, power-down, standby, and extended standby
• Operating voltage
- 2.7 - 5.5 V
• Operating temperature: -40°C to +85°C
• Maximum frequency
- 8 MHz at 2.7 V
- 16 MHz at 4.5 V



Manufacturer : ATMEL
Factory number : AT90USB1287-AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • microcontroller
    • Type
    • 8-bit
    • Mounting form
    • TQFP-64
    • Temperature range
    • -40 ... +85
  • Implementation
    • Analog comparator
    • onChip analog comparator
    • Memory
    • 128 Flash
    • Memory controller
    • 8
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • Yes
    • SPI
    • Yes SPI
  • External I/O Ports
    • PS/2
    • Yes
  • Electrical values
    • Supply voltage
    • Max. 6 VDC
    • Input voltage
    • 0.1 - 6 VDC
Datasheet/manual