reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 90CAN128 :: ATMEL-IC

Item-No.: AT 90CAN128
€8,90
Category of goods: 1


AT 90CAN128

  • Product Description
  • Technical information
  • General
    • Modelname
    • microcontroller
    • Type
    • 8-bit
    • Mounting form
    • TQFP-64
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 53
  • Implementation
    • Memory
    • 128 Flash
    • RAM
    • 4 SRAM kByte
    • Memory controller
    • 8
    • EEPROM
    • 4k
  • Electrical values
    • Frequency
    • 8, 16 MHz
    • Data transfer rate
    • 1 Mbit/s

High performance, low power AVR® 8-bit microcontroller
Housing: TQFP-64



Manufacturer : ATMEL
Factory number : AT90CAN128-16AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • microcontroller
    • Type
    • 8-bit
    • Mounting form
    • TQFP-64
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 53
  • Implementation
    • Memory
    • 128 Flash
    • RAM
    • 4 SRAM kByte
    • Memory controller
    • 8
    • EEPROM
    • 4k
  • Electrical values
    • Frequency
    • 8, 16 MHz
    • Data transfer rate
    • 1 Mbit/s
Datasheet/manual