reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSP430F2121 :: Mixed signal microcontroller, 16-bit, SO-20

Item-No.: MSP430F2121
€1,99
Category of goods: 1 = discountable

MSP430F2121

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • SO-20
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 2
    • I/O/USART
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 4
    • RAM
    • 256 Byte
    • Memory controller
    • 16
    • 16-bit Timer
    • Yes
  • External I/O Ports
    • PS/2
    • P2
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 VDC

Mixed signal microcontroller, 16-bit
Housing: SO-20
Manufacturer: Texas Instruments



Manufacturer : TEXAS INSTRUMENTS
Factory number : MSP430F2121IDW
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • SO-20
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 2
    • I/O/USART
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 4
    • RAM
    • 256 Byte
    • Memory controller
    • 16
    • 16-bit Timer
    • Yes
  • External I/O Ports
    • PS/2
    • P2
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 VDC
Datasheet/manual