reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSP430F1232 IPW :: Ultra-low power microcontroller

Item-No.: MSP430F1232 IPW
€5,40
Category of goods: 1 = discountable

MSP430F1232 IPW

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • TSSOP-28
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 14
    • I/O/USART
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 8
    • RAM
    • 256 Byte
    • 16-bit Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 VDC

Mixed signal microcontroller.

The Texas Instruments MSP430 family is designed for a variety of possible applications. The building blocks have a 16-bit powerful RISC CPU and 16-bit registers.



Manufacturer : TEXAS INSTRUMENTS
Factory number : MSP430F1232IPW
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • TSSOP-28
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 14
    • I/O/USART
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 8
    • RAM
    • 256 Byte
    • 16-bit Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 VDC
Datasheet/manual