reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STR 711 FR1T6 :: ARM7TDMI 32-bit controller, LQFP64

Item-No.: STR 711 FR1T6
€9,60
Category of goods: 1 = discountable

STR 711 FR1T6

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-bit
    • Technology
    • ARM
    • Mounting form
    • LQFP-64
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 30
    • Internal oscillator
    • Yes
    • Memory
    • 128
    • RAM
    • 32 kByte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • SPI
    • Yes
    • USB
    • Yes
  • Specials
    • CPU clock
    • 66 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 3.3 VDC

ARM7TDMI™ 32-bit MCU with 144-kB Flash, USB, CAN, 5 timers, ADC, 10 communication interfaces, 3.3 V, 66 MHz, LQFP64

ARM® core with embedded Flash and RAM The STR71x series is a family of ARM-powered 32-bit microcontrollers with embedded flash and RAM. It combines the high-performance ARM7TDMI CPU with an extensive
range of peripheral functions and enhanced I/O capabilities. STR71xF devices have on-chip high-speed single voltage FLASH memory and high-speed RAM. STR710R devices have high-speed RAM but no internal flash. The STR71x family has to embedded ARM core and is therefore compatible with all ARM tools and software.



Manufacturer : ST MICROELECTRONICS
Factory number : STR711FR1T6
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-bit
    • Technology
    • ARM
    • Mounting form
    • LQFP-64
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 30
    • Internal oscillator
    • Yes
    • Memory
    • 128
    • RAM
    • 32 kByte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • SPI
    • Yes
    • USB
    • Yes
  • Specials
    • CPU clock
    • 66 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 3.3 VDC
Datasheet/manual