reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY 8C27243-24SXI :: PSoC® contr. 16K-flash 256B-RAM SOL20

Item-No.: CY 8C27243-24SXI
€6,70
Category of goods: 1 = discountable

CY 8C27243-24SXI

  • Product Description
  • Technical information
  • General
    • Model
    • PSoC Controller
    • Mounting form
    • SO-20
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 16
    • Internal oscillator
    • Yes
    • RAM
    • 256 Byte
    • EEPROM
    • Yes
    • Timer
    • Yes
    • 8-bit Timer
    • Yes
    • 16-bit Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage
    • 0.8 - 2.1 VDC

PSoC® mixed-signal array microcontroller 16I/O 16K-flash 256B-RAM SOL20

The PSoC® family consists of many mixed-signal array with on-chip controller devices. These devices are designed to replace multiple traditional MCU-based system components
with one, low-cost single-chip programmable device. PSoC devices include configurable blocks of analogue and digital logic, as well as programmable interconnects. This architecture
allows the user to create customised peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data
memory and configurable IO are included in a range of convenient pinouts and packages.



Manufacturer : CYPRESS
Factory number : CY8C27243-24SXI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PSoC Controller
    • Mounting form
    • SO-20
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 16
    • Internal oscillator
    • Yes
    • RAM
    • 256 Byte
    • EEPROM
    • Yes
    • Timer
    • Yes
    • 8-bit Timer
    • Yes
    • 16-bit Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage
    • 0.8 - 2.1 VDC
Datasheet/manual