reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 18F87J93-IPT :: PIC flash controller, TQFP-80

Item-No.: PIC 18F87J93-IPT
€4,50
Category of goods: 0


PIC 18F87J93-IPT

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash
    • Design
    • 1-WDT, ICSP
    • Housing
    • TQFP-80
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 128 KBytes
    • Program Memory
    • 64 KWords
    • Self-write
    • Yes Self-write
    • RAM
    • 3900 Byte
    • I/O-Pins
    • 67
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 3
    • Speed
    • 48 MHz
    • Internal oscillator
    • 8 MHz, 32 kHz
  • Interfaces
    • ODC
    • 12
    • I/O/USART
    • 2
    • MSSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 2.0 - 3.6

PIC flash controller, TQFP-80



Manufacturer : MICROCHIP
Factory number : PIC18F87J93-I/PT
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash
    • Design
    • 1-WDT, ICSP
    • Housing
    • TQFP-80
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 128 KBytes
    • Program Memory
    • 64 KWords
    • Self-write
    • Yes Self-write
    • RAM
    • 3900 Byte
    • I/O-Pins
    • 67
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 3
    • Speed
    • 48 MHz
    • Internal oscillator
    • 8 MHz, 32 kHz
  • Interfaces
    • ODC
    • 12
    • I/O/USART
    • 2
    • MSSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 2.0 - 3.6
Datasheet/manual