reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 18F248-I/SO :: PIC-Controller SO-28 special price !!

SAVE37%
Item-No.: PIC 18F248-I/SO
€9,20
€5,80
Category of goods: 0
Bargain Item!
Limited amount available.


PIC 18F248-I/SO

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash
    • Design
    • 1-WDT, ICSP
    • Housing
    • SO-28
    • Memory
    • 8192 x 16
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • RAM
    • 768 Byte
    • EEPROM
    • 256
    • I/O-Pins
    • 23
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 40 MHz
  • Interfaces
    • Interfaces
    • CAN
    • ODC
    • 8
    • MSSP (SPI/I²C)
    • Yes
  • Electrical values
    • Voltage range
    • 2.0 - 5.5
Microchip provides solutions for the entire performance range of 8-bit , 16-bit , and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support. Benefits realized by selecting Microchip?s microcontroller solutions are:

• All PIC ® MCUs and dsPIC ® DSCs the up-and down-scaling your design projects offer
• The upward-compatible architecture protects your investment in code development
• Easy switch between 8, 16 and 32-bit families
• Pin compatibility between the housing options
• Low-risk product development
· Fast time-to-market cycles
· Low overall system cost.
• Many controllers are delivered with a row of interesting features
• Analog and digital peripherals can be integrated with minimal effort components



Manufacturer : MICROCHIP
Factory number : PIC18F248-I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash
    • Design
    • 1-WDT, ICSP
    • Housing
    • SO-28
    • Memory
    • 8192 x 16
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • RAM
    • 768 Byte
    • EEPROM
    • 256
    • I/O-Pins
    • 23
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 40 MHz
  • Interfaces
    • Interfaces
    • CAN
    • ODC
    • 8
    • MSSP (SPI/I²C)
    • Yes
  • Electrical values
    • Voltage range
    • 2.0 - 5.5
Datasheet/manual