reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCF 8583 T :: Philips I²C-BUS microcontroller & peripherals SMD

Item-No.: PCF 8583 T
€1,70
Category of goods: 1 = discountable

PCF 8583 T

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Clock module
    • Technology
    • 240 x 8-bit
    • Design
    • 24 h or 12 h format
    • Mounting form
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • RAM
    • 8 kByte
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 1 - 6 VDC
    • Input voltage
    • 0.3 - 6.8 VDC
    • Input current
    • 10 m A
    • Output Current
    • 10 m A
    • Performance
    • 300 m W

Philips I²C-BUS microcontroller & peripherals
SOL-8 RAM 256 bytes/clock&calender



Manufacturer : NXP
Factory number : PCF8583T
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Clock module
    • Technology
    • 240 x 8-bit
    • Design
    • 24 h or 12 h format
    • Mounting form
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • RAM
    • 8 kByte
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 1 - 6 VDC
    • Input voltage
    • 0.3 - 6.8 VDC
    • Input current
    • 10 m A
    • Output Current
    • 10 m A
    • Performance
    • 300 m W
Datasheet/manual