reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCF 8575 T :: Philips I²C-BUS microcontroller & peripherals SMD

Item-No.: PCF 8575 T
€1,99
Category of goods: 1

PCF 8575 T

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Remote 16-bit I/O expander
    • Design
    • With I²C bus interface
    • Mounting form
    • SSOP-24
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
    • Memory controller
    • 16
  • Electrical values
    • Supply voltage
    • 2.5 - 6 VDC
    • Input voltage
    • 0.3 - 6.5 VDC
    • Input current
    • ±20 µ A
    • Output Current
    • ±25 m A
    • Performance
    • 400 m W

Philips I²C-BUS microcontroller & peripherals
SSOP-24 general purpose I/O



Manufacturer : NXP
Factory number : PCF8575TS/1,112
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Remote 16-bit I/O expander
    • Design
    • With I²C bus interface
    • Mounting form
    • SSOP-24
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
    • Memory controller
    • 16
  • Electrical values
    • Supply voltage
    • 2.5 - 6 VDC
    • Input voltage
    • 0.3 - 6.5 VDC
    • Input current
    • ±20 µ A
    • Output Current
    • ±25 m A
    • Performance
    • 400 m W
Datasheet/manual