reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCA 9554 D :: Philips I²C-BUS microcontroller & peripherals

Item-No.: PCA 9554 D
€1,25
Category of goods: 1


PCA 9554 D

  • Product Description
  • Technical information
  • General
    • Modelname
    • I²C-Bus Controller
    • Type
    • 8-bit
    • Design
    • General purpose I/O
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 8
    • Memory controller
    • 8
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • ±20 m A
    • Output Current
    • ±25 m A
    • Performance
    • 400 m W
  • Measuring range
    • Frequency
    • 0 - 400 Hz

Philips I²C-BUS microcontroller & peripherals
SO-16 I²C general purpose I/O



Manufacturer : NXP
Factory number : PCA9554D,112
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • I²C-Bus Controller
    • Type
    • 8-bit
    • Design
    • General purpose I/O
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 8
    • Memory controller
    • 8
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • ±20 m A
    • Output Current
    • ±25 m A
    • Performance
    • 400 m W
  • Measuring range
    • Frequency
    • 0 - 400 Hz
Datasheet/manual