reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 68HC11 E1CFN2 :: Motorola 8-bit microcontroller, PLCC-52

Item-No.: MC 68HC11 E1CFN2
€14,95
Category of goods: 1 = discountable

MC 68HC11 E1CFN2

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit
    • Mounting form
    • PLCC-52
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 38
    • Internal oscillator
    • Yes
    • RAM
    • 512 Byte
    • Memory controller
    • 8
    • EEPROM
    • 512 Bytes
    • OTP
    • Yes
  • Interfaces
    • ODC
    • 8
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 2 MHz
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 1.1 - 5.8 VDC
    • Output voltage
    • 0.4 - 4.8 VDC

Motorola 8-bit microcontroller, PLCC-52
512-byte RAM, 512-byte EEPROM



Manufacturer : FREESCALE
Factory number : MC68HC11E1CFN2
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit
    • Mounting form
    • PLCC-52
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 38
    • Internal oscillator
    • Yes
    • RAM
    • 512 Byte
    • Memory controller
    • 8
    • EEPROM
    • 512 Bytes
    • OTP
    • Yes
  • Interfaces
    • ODC
    • 8
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 2 MHz
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 1.1 - 5.8 VDC
    • Output voltage
    • 0.4 - 4.8 VDC