reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 89C51CC03C PLC :: Atmel C51 8-bit CAN boot loader

Item-No.: T 89C51CC03C PLC
€11,10
Category of goods: 1


T 89C51CC03C PLC

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Watchdog, CAN controller
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 40 MHz
    • Memory
    • 64
    • EEPROM
    • 2048 Byte
    • RAM
    • 2304 Byte
    • PWM
    • 8-bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 1
    • I/O
    • 36
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +3 … +5.5

Atmel C51 8-bit
Housing: PLCC-44
Clock speed: 0-40 MHz
Vcc: 2.7 - 5.5 V
Flash: 64 KByte
RAM: 2304 Byte
II/O pins: 34
Timer: 3
Watchdog, AD-Converter
EEPROM 2 kB
CAN boot



Manufacturer : ATMEL
Factory number : AT89C51CC03CA-SLSUM
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Watchdog, CAN controller
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 40 MHz
    • Memory
    • 64
    • EEPROM
    • 2048 Byte
    • RAM
    • 2304 Byte
    • PWM
    • 8-bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 1
    • I/O
    • 36
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +3 … +5.5
Datasheet/manual