reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89S8253 PLCC :: Atmel C51 successor to AT 89LS8252 PLCC

Item-No.: AT 89S8253 PLCC
€2,60
Category of goods: 1


AT 89S8253 PLCC

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP, Watchdog
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 12
    • EEPROM
    • 2048 Byte
    • RAM
    • 256 Byte
    • 16-bit Timer
    • 3
  • Interfaces
    • UART
    • 1
    • I/O
    • 32
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +2.7 … +5.5

Successor to AT 89S8252PLCC
Atmel C51 8 bit ISP Flash MCU
Housing: PLCC-44
Clock speed: 0-24 MHz
Vcc: 2.7 - 5.5V
Flash: 12 KByte
RAM: 256 Byte
II/O pins: 32
Timer: 3
EEprom: 2 KByte
Self progr.



Manufacturer : ATMEL
Factory number : AT89S8253-24JU
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP, Watchdog
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 12
    • EEPROM
    • 2048 Byte
    • RAM
    • 256 Byte
    • 16-bit Timer
    • 3
  • Interfaces
    • UART
    • 1
    • I/O
    • 32
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +2.7 … +5.5
Datasheet/manual