reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89S51 PLCC :: Atmel C51 In-System Programmable Flash MCU

Item-No.: AT 89S51 PLCC
€1,30
Category of goods: 1


AT 89S51 PLCC

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP, Watchdog
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 4
    • RAM
    • 128 Byte
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 1
    • I/O
    • 32
  • Electrical values
    • Voltage range
    • +4 … +5.5

Atmel C51 In-System Programmable Flash MCU
Housing: PLCC-44
Clock speed: 0-24 MHz
Vcc: 4.0 - 5.5V
Flash: 4 KByte
RAM: 128 Byte
II/O pins: 32
Timer: 2



Manufacturer : ATMEL
Factory number : AT89S51-24JU
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP, Watchdog
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 4
    • RAM
    • 128 Byte
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 1
    • I/O
    • 32
  • Electrical values
    • Voltage range
    • +4 … +5.5
Datasheet/manual