reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89C51ED2-SM :: Atmel C51 8 bit ISP Flash MCU

Item-No.: AT 89C51ED2-SM
€15,95
Category of goods: 1


AT 89C51ED2-SM

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP, Watchdog
    • Housing
    • PLCC-68
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 40 MHz
    • Memory
    • 64
    • RAM
    • 2048 Byte
    • RAM
    • 2 kByte
    • 16-bit Timer
    • 3
  • Interfaces
    • UART
    • 1
    • I/O
    • 50
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +2.7 … +5.5

Atmel C51 8 bit ISP Flash MCU
Housing: PLCC-68
Clock speed: 0-60 MHz
Vcc: 2.7 - 5.5V
Flash: 64 KByte
RAM: 2048 Byte
EEPROM: 2kB
II/O pins: 48
Timer: 3
Watchdog, prog. Counter array



Manufacturer : ATMEL
Factory number : AT89C51ED2-SMSUM
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP, Watchdog
    • Housing
    • PLCC-68
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 40 MHz
    • Memory
    • 64
    • RAM
    • 2048 Byte
    • RAM
    • 2 kByte
    • 16-bit Timer
    • 3
  • Interfaces
    • UART
    • 1
    • I/O
    • 50
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +2.7 … +5.5
Datasheet/manual