reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 91SAM7SE32 :: 32-bit MCU, 32 KB high-speed flash, LQFP-128

Item-No.: AT 91SAM7SE32
€8,75
Category of goods: 1

AT 91SAM7SE32

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, EmbeddedICE
    • Housing
    • LQFP-128
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 30 MHz
    • Memory
    • 32
    • RAM
    • 8 kByte
    • PWM
    • 16-Bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 32
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +3 … +3.6
AT91SAM7SE32
Atmel’s AT91SAM7SE is a series of Flash microcontrollers based on 32-bit ARM RISC processors. They feature a high-speed Flash and an SRAM, a large set of peripherals including a USB 2.0 device and a full set of system functions to minimise the number of external components. The device is an ideal migration path for 8-bit microcontroller users wanting additional performance and extended memory. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a programmer before installation. Built-in-lock bits and a security bit protect against accidental overwriting and preserves the firmware.
The AT91SAM7S series are universal micro-controllers. The built-in USB device port makes them ideal for the connection in the embedded control applications.



Manufacturer : ATMEL
Factory number : AT91SAM7SE32-AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, EmbeddedICE
    • Housing
    • LQFP-128
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 30 MHz
    • Memory
    • 32
    • RAM
    • 8 kByte
    • PWM
    • 16-Bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 32
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +3 … +3.6
Datasheet/manual