reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 91R40008 :: Atmel AT91 ARM-based Microcontroller,TQFP-100

SAVE28%
Item-No.: AT 91R40008
€10,05
€7,20
Category of goods: 0
Bargain Item!
Limited amount available.


AT 91R40008

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, EmbeddedICE
    • Housing
    • LQFP-100
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 75 MHz
    • Memory
    • 256
    • RAM
    • 256 kByte
    • PWM
    • 16-Bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 32
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +2,7…+3,6
Atmel AT91 ARM-based Microcontroller,TQFP-100


Manufacturer : ATMEL
Factory number : AT91R40008-66AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, EmbeddedICE
    • Housing
    • LQFP-100
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 75 MHz
    • Memory
    • 256
    • RAM
    • 256 kByte
    • PWM
    • 16-Bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 32
    • SPI
    • 1 SPI
  • Electrical values
    • Voltage range
    • +2,7…+3,6
Datasheet/manual