reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 89LPC 922 FDH :: LPC900 - single-chip 8-bit MCU

Item-No.: P 89LPC 922 FDH
€2,50
Category of goods: 1
Bargain Item!
Limited amount available.

P 89LPC 922 FDH

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit MCU family
    • Technology
    • Single-Chip
    • Design
    • 80C51 derivate
    • Housing
    • TSSOP-20
    • Temperature range
    • 0 ... 70
  • Implementation
    • I/O-Pins
    • 15
    • Internal oscillator
    • Yes
    • Memory
    • 8
    • RAM
    • 256 Byte
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • 2
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • Yes
    • UART
    • Yes
  • Electrical values
    • Supply voltage
    • 2.4 - 3.6 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • 20 m A
    • Output voltage
    • 0.2 - 3.6 VDC
    • Output Current
    • 20 m A
    • Frequency
    • 18 MHz
    • Temperature coefficient
    • 10 - 20

LPC900 - single-chip 8-bit microcontroller (80C51 derivatives)

- High-performance processor architecture with 6x speed compared with standard 80C51 devices
- ICP - serial in-circuit programmable flash memory
- 2 16-bit timer/counter
- Supply 2.4 - 3.6 V



Manufacturer : NXP
Factory number : P89LPC922FDH
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit MCU family
    • Technology
    • Single-Chip
    • Design
    • 80C51 derivate
    • Housing
    • TSSOP-20
    • Temperature range
    • 0 ... 70
  • Implementation
    • I/O-Pins
    • 15
    • Internal oscillator
    • Yes
    • Memory
    • 8
    • RAM
    • 256 Byte
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • 2
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • Yes
    • UART
    • Yes
  • Electrical values
    • Supply voltage
    • 2.4 - 3.6 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • 20 m A
    • Output voltage
    • 0.2 - 3.6 VDC
    • Output Current
    • 20 m A
    • Frequency
    • 18 MHz
    • Temperature coefficient
    • 10 - 20
Datasheet/manual