reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 87C52 X2BA :: 8-bit MCU, OTP devices

Item-No.: P 87C52 X2BA
€4,50
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

P 87C52 X2BA

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit MCU family
    • Technology
    • OTP-Devices
    • Housing
    • PLCC-44
    • Temperature range
    • 0 ... 70
  • Interfaces
    • I/O
    • 32
    • UART
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • RAM
    • 256 Byte
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • 3
    • Standard bus
    • 8-bit
  • Specials
    • CPU clock
    • 30, 33 MHz
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0.2 - 6 VDC
    • Input current
    • 15 m A
    • Output voltage
    • 0.4 - 4.8 VDC
    • Output Current
    • 15 m A

80C51 8-bit MCU family, OTP devices

12 clk / 16 MHz (opt. 6 ckl / 33 MHz)



Manufacturer : NXP
Factory number : P87C52X2BA
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit MCU family
    • Technology
    • OTP-Devices
    • Housing
    • PLCC-44
    • Temperature range
    • 0 ... 70
  • Interfaces
    • I/O
    • 32
    • UART
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • RAM
    • 256 Byte
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • 3
    • Standard bus
    • 8-bit
  • Specials
    • CPU clock
    • 30, 33 MHz
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0.2 - 6 VDC
    • Input current
    • 15 m A
    • Output voltage
    • 0.4 - 4.8 VDC
    • Output Current
    • 15 m A
Datasheet/manual