reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 80C552 EBA :: 8-bit microcontroller PLCC-68 P80C552EBA

Item-No.: P 80C552 EBA
€19,40
Category of goods: 1

P 80C552 EBA

  • Product Description
  • Technical information
  • General
    • Modelname
    • Microcontroller
    • Type
    • 8-bit microcontroller family
    • Design
    • Single-Chip
    • Housing
    • PLCC-68
    • Temperature range
    • 0 ... 70
  • Interfaces
    • I/O
    • 5
    • UART
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • 2
    • Standard bus
    • 8-bit
  • Specials
    • CPU clock
    • 30 MHz
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0.2 - 6 VDC
    • Input current
    • 5 m A
    • Output voltage
    • 0.4 - 4.8 VDC
    • Output Current
    • 5 m A

8-bit microcontroller PLCC-68 16 MHz
ROM-less
8-bit I²C 16 MHz 0/+70°C PLCC68



Manufacturer : NXP
Factory number : P80C552EBA
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Microcontroller
    • Type
    • 8-bit microcontroller family
    • Design
    • Single-Chip
    • Housing
    • PLCC-68
    • Temperature range
    • 0 ... 70
  • Interfaces
    • I/O
    • 5
    • UART
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • 2
    • Standard bus
    • 8-bit
  • Specials
    • CPU clock
    • 30 MHz
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0.2 - 6 VDC
    • Input current
    • 5 m A
    • Output voltage
    • 0.4 - 4.8 VDC
    • Output Current
    • 5 m A