reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPC 2292 FBD144 :: Single-chip 16-bit ARM controller

Item-No.: LPC 2292 FBD144
€15,40
Category of goods: 1 = discountable

LPC 2292 FBD144

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 16-Bit MCU-Family
    • Technology
    • ISP, IAP
    • Design
    • ARM7TDMI
    • Housing
    • LQFP-144
  • Implementation
    • I/O-Pins
    • 112
    • Internal oscillator
    • Yes
    • Memory
    • 256 Flash
    • RAM
    • 16 kByte
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 60 MHz
  • Electrical values
    • Supply voltage
    • 1.65 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC

Single-chip 16/32-bit ARM microcontroller, 128/256 KB, ISP/IAP Flash with 10-bit ADC and external memory interface

The LPC2212/2214 are based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 128/256 KB of embedded high-speed Flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30% with minimal performance penalty.



Manufacturer : NXP
Factory number : LPC2292FBD144/01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 16-Bit MCU-Family
    • Technology
    • ISP, IAP
    • Design
    • ARM7TDMI
    • Housing
    • LQFP-144
  • Implementation
    • I/O-Pins
    • 112
    • Internal oscillator
    • Yes
    • Memory
    • 256 Flash
    • RAM
    • 16 kByte
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 60 MHz
  • Electrical values
    • Supply voltage
    • 1.65 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC
Datasheet/manual