reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


80C31 X2 PLCC :: 8-bit PLCC-44 microcontroller

Item-No.: 80C31 X2 PLCC
€4,99
Category of goods: 1


80C31 X2 PLCC

  • Product Description
  • Technical information
  • General
    • Modelname
    • Microcontroller
    • Type
    • 8-bit microcontroller family
    • Design
    • ROM/OTP
    • Housing
    • PLCC-44
    • Temperature range
    • 0 ... 70
  • Interfaces
    • I/O
    • 4
    • UART
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • RAM
    • 128 kByte
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • Yes
    • Standard bus
    • 8-bit
  • Specials
    • CPU clock
    • 30, 33 MHz
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0.2 - 6 VDC
    • Output voltage
    • 0.4 - 4.8 VDC

8-bit PLCC-44 40Mhz microcontroller
ROM less



Manufacturer : NXP
Factory number : P80C31SBAA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Microcontroller
    • Type
    • 8-bit microcontroller family
    • Design
    • ROM/OTP
    • Housing
    • PLCC-44
    • Temperature range
    • 0 ... 70
  • Interfaces
    • I/O
    • 4
    • UART
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • RAM
    • 128 kByte
    • Memory controller
    • 8
    • EEPROM
    • Yes
    • 16-bit Timer
    • Yes
    • Standard bus
    • 8-bit
  • Specials
    • CPU clock
    • 30, 33 MHz
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0.2 - 6 VDC
    • Output voltage
    • 0.4 - 4.8 VDC
Datasheet/manual