reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIK 4 10 SW :: Silicone cable, 4.0 mm², 10 m, black

Item-No.: SIK 4 10 SW
Colour:

Cable cross-section:

€43,50
Category of goods: 1

SIK 4 10 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Silicon cable
    • Colour
    • Black
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 4 mm²
  • Packaging
    • Packaging
    • Cable ring

The Jamara silicone cable is specifically developed for high-performance applications.
The special structure of hair-fine braided strands of high-purity copper make the cable
extremely flexible and offers the lowest-possible internal resistance for high currents and voltages.
The special silicone sheath makes the cable supple and temperature resistant with a highly insulating effect.

Features:

- Best quality "Made in Germany" for the highest loads
- Flexible, weather- and temperature-resistant insulation made from silicone
- Multi-core, braided strands within the cable
- Perfect for model building, and also for automotive and audio applications

Technical data:

- Length: 10 metre
- Number of cables: 1 x black
- Cable cross-section: 4.0 mm²
- Test voltage: 2.0 kV AC
- Nominal voltage (U0/U): 300/500 VAC
- Temperature range: –50°C to +130°C
- Bending radius: 7.5 x D (fixed installation)
15 x D (free movement)
- Composition: 1020 x 0.07



Manufacturer : JAMARA
Factory number : 99972
Package weight : 0.555 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicon cable
    • Colour
    • Black
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 4 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual