reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIK 215 2 :: Silicone cable, 1.5 mm², red/black, 2 x 2 m

Item-No.: SIK 215 2
Cable cross-section:

€7,99
Category of goods: 1

SIK 215 2

  • Product Description
  • Technical information
  • General
    • Type
    • Silicon cable
    • Colour
    • Red/black
  • Measures
    • Cable length
    • 2 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Packaging
    • Packaging
    • Cable ring

The Jamara silicone cable is specifically developed for high-performance applications.
The special structure of hair-fine braided strands of high-purity copper make the cable
extremely flexible and offers the lowest-possible internal resistance for high currents and voltages.
The special silicone sheath makes the cable supple and temperature resistant with a highly insulating effect.

Features:

- Best quality "Made in Germany" for the highest loads
- Flexible, weather- and temperature-resistant insulation made from silicone
- Multi-core, braided strands within the cable
- Perfect for model building, and also for automotive and audio applications
- Perfect for model building

Technical data:

- Length: 2 metres
- Number of cables: 1 x red, 1 x black
- Cable cross-section: 1.5 mm²
- Test voltage: 2.0 kV AC
- Nominal voltage (U0/U): 300/500 VAC
- Temperature range: –50°C to +130°C
- Bending radius: 7.5 x D (fixed installation)
15 x D (free movement)
- Composition: 392 x 0.07



Manufacturer : JAMARA
Factory number : 99921
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicon cable
    • Colour
    • Red/black
  • Measures
    • Cable length
    • 2 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual