reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H07VK 1,5-10GG :: 10 m jumper/control litz wire, ST1 - 1.5 mm², green-yellow

Item-No.: H07VK 1,5-10GG
Colour:

Cable length:

€2,45
Category of goods: 1 = discountable

H07VK 1,5-10GG

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper/control litz wire
    • Design
    • Multiple-wired
    • Colour
    • Green/yellow
    • Number of leads
    • 1 pole
    • Cable type
    • H07 V-K ST1
    • Temperatur max.
    • 70
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 450 / 750 V
  • Packaging
    • Packaging
    • Cable ring

Jumper/control litz wire H07 V-K ST1 - 1.5 mm², multi-wire.

For protected routing in devices, as well as in and on lights. Also for routing in tubes on and below surface, but only for signalling systems. In and around electronic equipment in power installations for measuring, controlling and regulating.

450/750 V
Multi-wire
Length: 10 m
Colour: green-yellow



Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper/control litz wire
    • Design
    • Multiple-wired
    • Colour
    • Green/yellow
    • Number of leads
    • 1 pole
    • Cable type
    • H07 V-K ST1
    • Temperatur max.
    • 70
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 450 / 750 V
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual