reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VK 0,75RT-100 :: H05V-K — 1 x 0.75 mm², 100 m, red

Item-No.: H05VK 0,75RT-100
Colour:

Cable cross-section:

€13,60
Category of goods: 1 = discountable

H05V-K 1X0,75 RD

  • Product Description
  • Technical information
  • General
    • Type
    • Stranded hook-up wire
    • Colour
    • Red
    • Temperatur max.
    • 80
    • Material
    • PVC
  • Electrical values
    • Approval
    • VDE 0298 Part 4 — EN 50565-1/VDE 0298-565-1
    • Load limit
    • 300/500 V
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Cable cross-section
    • 0.75 mm²

The H05V-K is a PVC-sheathed control litz wire for wiring machines and control cabinets.

  • Finely stranded copper conductor made from bare copper wires, in accordance with litz conductor class 5 according to IEC 60228/VDE 0295

  • PVC core insulation

  • Flame-retardant in accordance with IEC 60332-1-2

  • Finely stranded in accordance with VDE 0295 class 5/IEC 60228 class 5


Areas of application
  • Internal wiring of devices

  • Protected installation in and on lights

  • Signalling equipment in pipes on and under plaster




Manufacturer : LAPPKABEL
Factory number : 4510042/100
Package weight : 1.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stranded hook-up wire
    • Colour
    • Red
    • Temperatur max.
    • 80
    • Material
    • PVC
  • Electrical values
    • Approval
    • VDE 0298 Part 4 — EN 50565-1/VDE 0298-565-1
    • Load limit
    • 300/500 V
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Cable cross-section
    • 0.75 mm²
Datasheet/manual