reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VK 0,75-50BL :: 50-m jumper/control litz wire, ST1 - 0.75 mm², blue

Item-No.: H05VK 0,75-50BL
€5,70
Category of goods: 1


H05VK 0,75-50BL

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper/control litz wire
    • Design
    • Multiple-wired
    • Colour
    • Blue
    • Number of leads
    • 1 pole
    • Cable type
    • H05V-K ST1
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Packaging
    • Packaging
    • Cable ring

Jumper/control litz wire, H05V-K ST1 - 0.75 mm², multi-wire.

For protected routing in devices, as well as in and on lights. Also for routing in tubes on and below surface, but only for signalling systems. In and around electronic equipment in power installations for measuring, controlling and regulating.

Conforms to VDE 0281
300/500 V
Multi-wire
Length: 50 m
Colour: blue



Package weight : 0.557 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper/control litz wire
    • Design
    • Multiple-wired
    • Colour
    • Blue
    • Number of leads
    • 1 pole
    • Cable type
    • H05V-K ST1
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual