reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLK 2,5 SW-5 :: Automotive cables, 1 x 2.5 mm², black, 5 m coil

Item-No.: FLK 2,5 SW-5
Colour:

Cable length:

€2,70
Category of goods: 1

FLK 2,5 SW-5

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle/vehicle cable/litz wire
    • Design
    • FLRY
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Measures
    • Cable length
    • 5.0 m
    • Øexternal
    • 3.0 mm
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • According to DIN 72551
  • Packaging
    • Packaging
    • Cable ring

Automotive cable according to DIN 72551

Type FLRY
Insulation reduced
2.5 mm²
5 m coil
Black



Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle/vehicle cable/litz wire
    • Design
    • FLRY
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Measures
    • Cable length
    • 5.0 m
    • Øexternal
    • 3.0 mm
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • According to DIN 72551
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual