reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEIGER 28-6 SW :: Pointer knob with marker for 6-mm axis IMPORTANT: Please order c

Item-No.: ZEIGER 28-6 SW
€1,99
Category of goods: 1 = discountable

ZEIGER 28-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Pointer button
    • Design
    • With marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Length
    • 36.5 mm
    • Height
    • 17.0 mm

Rotary knob with marker for 6-mm axis

IMPORTANT: Please order cover separately!



Manufacturer : MENTOR
Factory number : 429.611
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pointer button
    • Design
    • With marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Length
    • 36.5 mm
    • Height
    • 17.0 mm
Datasheet/manual