reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P6 ACHSE :: Extension shaft 6 mm

Item-No.: P6 ACHSE
€0,78
Category of goods: 1 = discountable

P6 ACHSE

  • Product Description
  • Technical information
  • General
    • Type
    • Extension shaft
  • Measures
    • Length
    • 80.0 mm
    • Ø
    • 6.0 mm

Extension shaft 6 mm, length 80 mm



Manufacturer : MENTOR
Factory number : 724.21
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension shaft
  • Measures
    • Length
    • 80.0 mm
    • Ø
    • 6.0 mm