reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 523.611 :: Knob, øA 30 mm, ød 6 mm, dash display

Item-No.: MEN 523.611
€2,65
Category of goods: 1

MEN 523.611

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • Aluminium
    • Assembly
    • With red dash display
    • Colour
    • Silver
  • Specials
    • Specification
    • ØA 30 mm, Ød 6 mm

Aluminium knob

• With set screw fixing
• Protective lacquer
• With red dash display



Manufacturer : MENTOR
Factory number : 523.611
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dial
    • Design
    • Aluminium
    • Assembly
    • With red dash display
    • Colour
    • Silver
  • Specials
    • Specification
    • ØA 30 mm, Ød 6 mm
Datasheet/manual