reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 534-15 :: Square gear knob, digital, for 6.3-mm axis

Item-No.: KNOPF 534-15
€21,70
Category of goods: 1


KNOPF 534-15

  • Product Description
  • Technical information
  • General
    • Type
    • Precision rotary knob
    • Design
    • For type 534
    • Assembly
    • Square design
    • Mounting form
    • For 6.3 mm shaft
  • Specials
    • Specification
    • Digital

Digital gear knob, square design

Rugged plastic construction for 10-speed potentiometer with 6-mm axis. Exact readability owing to white numbers on black background. No dead gear, direct mounting on potentiometer axis. The scale does not rotate when brake is applied. Digital gear knob for potentiometer 534.



Manufacturer : VISHAY
Factory number : 15A11B10
Package weight : 0.0384 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision rotary knob
    • Design
    • For type 534
    • Assembly
    • Square design
    • Mounting form
    • For 6.3 mm shaft
  • Specials
    • Specification
    • Digital
Datasheet/manual