reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 534-11 :: Round gear knob, analogue, for 6.35-mm axis

Item-No.: KNOPF 534-11
€4,99
Category of goods: 1 = discountable

KNOPF 534-11

  • Product Description
  • Technical information
  • General
    • Type
    • Precision rotary knob
    • Design
    • For type 534
    • Assembly
    • Round design
    • Mounting form
    • For 6.35 mm shaft
  • Specials
    • Specification
    • Analogue
  • Measures
    • Height
    • 25.0 mm
    • Ø
    • 23.0 mm

Analogue gear knob, round design

Rugged plastic construction for 10-speed potentiometer with 6.35-mm axis. Exact readability owing to white numbers on black background. No dead gear, direct mounting on potentiometer axis. The scale does not rotate when brake is applied.



Manufacturer : MENTOR
Factory number : 6623.1000
Package weight : 0.0051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision rotary knob
    • Design
    • For type 534
    • Assembly
    • Round design
    • Mounting form
    • For 6.35 mm shaft
  • Specials
    • Specification
    • Analogue
  • Measures
    • Height
    • 25.0 mm
    • Ø
    • 23.0 mm
Datasheet/manual