reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 48-6 SW :: Rotary knob without marker for 6-mm axis NOTE: please order cove

Item-No.: KNOPF 48-6 SW
€3,40
Category of goods: 1

KNOPF 48-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • Without marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 19.0 mm

Rotary knob without marker for 6-mm axis

Please order cover separately!



Manufacturer : MENTOR
Factory number : 335.6
Package weight : 0.022 kg
Technical information
  • General
    • Type
    • Dial
    • Design
    • Without marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 19.0 mm