reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 29-6 AL :: Aluminium device knob for 6-mm axis

Item-No.: KNOPF 29-6 AL

Category of goods: 1 = discountable

KNOPF 29-6 AL

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • With dash display
    • Assembly
    • Side grub screw
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Aluminium
    • Material
    • Aluminium
  • Measures
    • Height
    • 16.0 mm
    • Ø
    • 28.0 mm

Rotary knob with marker for 6-mm axis

Precision design featuring non-slip knurl. Smooth surface, semi-gloss anodised, with dash display. Fixture with lateral grub screw.



Manufacturer : MENTOR
Factory number : 509.611
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • Dial
    • Design
    • With dash display
    • Assembly
    • Side grub screw
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Aluminium
    • Material
    • Aluminium
  • Measures
    • Height
    • 16.0 mm
    • Ø
    • 28.0 mm