reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 28M-6 SW :: Rotary knob with marker for 6-mm axis NOTE: please order cover s

Item-No.: KNOPF 28M-6 SW
€1,80
Category of goods: 1


KNOPF 28M-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • With marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 18.5 mm
    • Ø
    • 28.0 mm

Rotary knob with marker for 6-mm axis

NOTE: Please order cover separately!



Manufacturer : MENTOR
Factory number : 333.61
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • Dial
    • Design
    • With marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 18.5 mm
    • Ø
    • 28.0 mm