reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 28-6 AL :: Rotary knob without marker for 6-mm axis NOTE: please order cove

Item-No.: KNOPF 28-6 AL
Colour:

€3,70
Category of goods: 1 = discountable

KNOPF 28-6 AL

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • Without marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Aluminium
  • Measures
    • Height
    • 18.5 mm
    • Ø
    • 28.0 mm

Aluminium rotary knob with collet fixture without marker for 6-mm axis.

Anodised aluminium colours.

Please order cover separately.



Manufacturer : MENTOR
Factory number : 533.6
Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Dial
    • Design
    • Without marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Aluminium
  • Measures
    • Height
    • 18.5 mm
    • Ø
    • 28.0 mm