reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 20M-6 SW :: Rotary knob with marker for 6-mm axis NOTE: please order cover s

Item-No.: KNOPF 20M-6 SW
€1,60
Category of goods: 1

KNOPF 20M-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • With marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 15.0 mm
    • Ø
    • 20.0 mm

Rotary knob with marker for 6-mm axis

The cross-cut collets in the knob body are pressed around the full circumference of the potentiometer/switch nuts with a secure and non-slip fit by tightening the hexagon nut. The shiny, conical knob body is roughly notched around the circumference for secure operation. The collet chuck is sealed by the cover.

Please order cover separately!



Manufacturer : MENTOR
Factory number : 332.61
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • Dial
    • Design
    • With marking
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 15.0 mm
    • Ø
    • 20.0 mm