reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 14-4 SW :: Rotary knob without marker for 4-mm axis NOTE: please order cove

Item-No.: KNOPF 14-4 SW
€1,10
Category of goods: 1


KNOPF 14-4 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • Without marking
    • Mounting form
    • For 4.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 14.0 mm
    • Ø
    • 14.0 mm

Rotary knob without marker for 4-mm axis

The cross-cut collets in the knob body are pressed around the full circumference of the potentiometer/switch nuts with a secure and non-slip fit by tightening the hexagon nut. The shiny, conical knob body is roughly notched around the circumference for secure operation. The collet chuck is sealed by the cover.

Please order cover separately!



Manufacturer : MENTOR
Factory number : 331.4
Package weight : 0.004 kg
Technical information
  • General
    • Type
    • Dial
    • Design
    • Without marking
    • Mounting form
    • For 4.0 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 14.0 mm
    • Ø
    • 14.0 mm