reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 13-164B :: Rotary knob for rotary axis 6 mm

Item-No.: KNOPF 13-164B
€0,46
Category of goods: 1


KNOPF 13-164B

  • Product Description
  • Technical information
  • General
    • Type
    • Knob
    • Design
    • For 6/4.5 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 16 mm
    • Ø
    • 13 mm

ALPS — rotary knob for rotary axis 6 mm

• Fixture (dia.): 6/4.5 mm
• Dimensions (dia. x D): 13 x 16 mm
• Colour: black



Manufacturer : ALPS
Factory number : 861050
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knob
    • Design
    • For 6/4.5 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 16 mm
    • Ø
    • 13 mm
Datasheet/manual