reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACHSKUPPLUNG 2 :: Shaft coupler from 6mm to 6 mm

Item-No.: ACHSKUPPLUNG 2
€1,35
Category of goods: 1


ACHSKUPPLUNG 2

  • Product Description
  • Technical information
  • General
    • Type
    • Axle coupling
    • Mounting form
    • from 6.0 mm to 6.0 mm
    • Material
    • Brass/aluminium

Shaft coupler, 6 mm to 6 mm

For connecting potentiometer shafts.



Manufacturer : MENTOR
Factory number : 720.64
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Axle coupling
    • Mounting form
    • from 6.0 mm to 6.0 mm
    • Material
    • Brass/aluminium